Parametric Equivalent

MTC40F204WS1RC56BBZ | |
|---|---|
DigiKey Part Number | 557-MTC40F204WS1RC56BBZ-ND |
Manufacturer | |
Manufacturer Product Number | MTC40F204WS1RC56BBZ |
Description | MODULE DDR5 SDRAM 96GB 288RDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR5 SDRAM 96GB 288-RDIMM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | DDR5 SDRAM | |
Memory Size | 96GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 5600 | |
Package / Case | 288-RDIMM |

