MTC40F204WS1RC56BB1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Micron Technology Inc.
In Stock: 0
Unit Price: 4.575,83090 €
Image for MTC40F204WS1RC56BB1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTC40F204WS1RC56BB1

DigiKey Part Number
557-MTC40F204WS1RC56BB1-ND
Manufacturer
Manufacturer Product Number
MTC40F204WS1RC56BB1
Description
MODULE DDR5 SDRAM 96GB 288RDIMM
Customer Reference
Detailed Description
Memory Module DDR5 SDRAM 96GB 288-RDIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Memory Type
DDR5 SDRAM
Memory Size
96GB
Transfer Rate (Mb/s, MT/s, MHz)
5600
Package / Case
288-RDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes