
MTC18F1045S1PC48BA2 | |
|---|---|
DigiKey Part Number | 557-MTC18F1045S1PC48BA2-ND |
Manufacturer | |
Manufacturer Product Number | MTC18F1045S1PC48BA2 |
Description | MODUL DDR5 SDRAM 32GBIT 288RDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR5 SDRAM 32GB 288-RDIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Memory Type | DDR5 SDRAM | |
Memory Size | 32GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 4800 | |
Package / Case | 288-RDIMM | |
Base Product Number |

