Parametric Equivalent

MTA18ASF2G72PDZ-2G9J1 | |
|---|---|
DigiKey Part Number | MTA18ASF2G72PDZ-2G9J1-ND |
Manufacturer | |
Manufacturer Product Number | MTA18ASF2G72PDZ-2G9J1 |
Description | MODULE DDR4 SDRAM 16GB 288RDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 16GB 288-RDIMM |
Category | Memory Size 16GB |
Manufacturer Micron Technology Inc. | Transfer Rate (Mb/s, MT/s, MHz) 2933 |
Packaging Tray | Package / Case 288-RDIMM |
Part Status Obsolete | Base Product Number |
Memory Type DDR4 SDRAM |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D52.26267S.001 | Apacer Memory America | 0 | 1582-D52.26267S.001-ND | 1.468,09000 € | Parametric Equivalent |


