
MT8HTF6464AY-53EB3 | |
|---|---|
DigiKey Part Number | MT8HTF6464AY-53EB3-ND |
Manufacturer | |
Manufacturer Product Number | MT8HTF6464AY-53EB3 |
Description | MODULE DDR2 SDRAM 512MB 240UDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR2 SDRAM 512MB 240-UDIMM |
Category | Memory Type DDR2 SDRAM |
Manufacturer Micron Technology Inc. | Memory Size 512MB |
Packaging Box | Transfer Rate (Mb/s, MT/s, MHz) 533 |
Part Status Obsolete | Package / Case 240-UDIMM |

