
MT8HTF3264AY-53EB3 | |
|---|---|
DigiKey Part Number | 557-1144-ND |
Manufacturer | |
Manufacturer Product Number | MT8HTF3264AY-53EB3 |
Description | MODULE DDR2 SDRAM 256MB 240UDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR2 SDRAM 256MB 240-UDIMM |
Datasheet | Datasheet |
EDA/CAD Models | MT8HTF3264AY-53EB3 Models |
Category | Memory Type DDR2 SDRAM |
Manufacturer Micron Technology Inc. | Memory Size 256MB |
Packaging Tray | Transfer Rate (Mb/s, MT/s, MHz) 267 |
Part Status Obsolete | Package / Case 240-UDIMM |

