
MT62F4G32D8DV-026 WT:B | |
|---|---|
DigiKey Part Number | 557-MT62F4G32D8DV-026WT:B-ND |
Manufacturer | |
Manufacturer Product Number | MT62F4G32D8DV-026 WT:B |
Description | IC DRAM 128GBIT PAR FBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR5 Memory IC 128Gbit Parallel 3.2 GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR5 | |
Memory Size | ||
Memory Organization | 4G x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 3.2 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,67000 € | 260,67 € |
| 10 | 239,75900 € | 2.397,59 € |
| 25 | 231,73320 € | 5.793,33 € |
| Unit Price without VAT: | 260,67000 € |
|---|---|
| Unit Price with VAT: | 310,19730 € |




