
MT53E512M32D1ZW-046BIT:B | |
|---|---|
DigiKey Part Number | 557-MT53E512M32D1ZW-046BIT:B-ND |
Manufacturer | |
Manufacturer Product Number | MT53E512M32D1ZW-046BIT:B |
Description | IC DRAM 16GBIT 200TFBGA |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 16Gbit 200-TFBGA (10x14.5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 512M x 32 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-TFBGA (10x14.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.360 | 26,34477 € | 35.828,89 € |
| Unit Price without VAT: | 26,34477 € |
|---|---|
| Unit Price with VAT: | 31,35028 € |




