
MT53E512M32D1NP-046 WT:B TR | |
|---|---|
DigiKey Part Number | 557-MT53E512M32D1NP-046WT:BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT53E512M32D1NP-046 WT:B TR |
Description | IC DRAM 16GBIT 200WFBGA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Memory IC 16Gbit 200-WFBGA (10x14.5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Memory Size | ||
Memory Organization | 512M x 32 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-WFBGA (10x14.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 26,14580 € | 52.291,60 € |
| Unit Price without VAT: | 26,14580 € |
|---|---|
| Unit Price with VAT: | 31,11350 € |



