MFR Recommended
MFR Recommended

MT53E256M32D1KS-046 IT:L TR | |
|---|---|
DigiKey Part Number | 557-MT53E256M32D1KS-046IT:LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT53E256M32D1KS-046 IT:L TR |
Description | IC DRAM 8GBIT PAR 200VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 8Gbit Parallel 2.133 GHz 200-VFBGA (10x14.5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 256M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 2.133 GHz | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-VFBGA (10x14.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 23,80750 € | 47.615,00 € |
| Unit Price without VAT: | 23,80750 € |
|---|---|
| Unit Price with VAT: | 28,33093 € |





