200 WFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT53E256M16D1DS-046 WT:B TR

DigiKey Part Number
MT53E256M16D1DS-046WT:BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT53E256M16D1DS-046 WT:B TR
Description
IC DRAM 4GBIT 2.133GHZ 200WFBGA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4 Memory IC 4Gbit 2.133 GHz 200-WFBGA (10x14.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR4
Memory Size
Memory Organization
256M x 16
Memory Interface
-
Clock Frequency
2.133 GHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.1V
Operating Temperature
-30°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
200-WFBGA (10x14.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0008,16939 €16.338,78 €
Manufacturers Standard Package
Unit Price without VAT:8,16939 €
Unit Price with VAT:9,72157 €