MT53D512M16D1DS-046 WT:D TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Intelligent Memory Ltd.
In Stock: 0
Unit Price: 16,10000 €
Datasheet
200 WFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT53D512M16D1DS-046 WT:D TR

DigiKey Part Number
MT53D512M16D1DS-046WT:DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT53D512M16D1DS-046 WT:D TR
Description
IC DRAM 8GBIT 2.133GHZ 200WFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4 Memory IC 8Gbit 2.133 GHz 200-WFBGA (10x14.5)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR4
Memory Size
Memory Organization
512M x 16
Memory Interface
-
Clock Frequency
2.133 GHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.1V
Operating Temperature
-30°C ~ 85°C (TC)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
200-WFBGA (10x14.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.03.2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.00024,44613 €48.892,26 €
Manufacturers Standard Package
Unit Price without VAT:24,44613 €
Unit Price with VAT:29,09089 €