
MT4JSF6464HY-1G4B1 | |
|---|---|
DigiKey Part Number | MT4JSF6464HY-1G4B1-ND |
Manufacturer | |
Manufacturer Product Number | MT4JSF6464HY-1G4B1 |
Description | MODUL DDR3 SDRAM 512MB 204SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR3 SDRAM 512MB 204-SODIMM |
Category | Memory Size 512MB |
Manufacturer Micron Technology Inc. | Transfer Rate (Mb/s, MT/s, MHz) 1333 |
Packaging Tray | Package / Case 204-SODIMM |
Part Status Obsolete | Base Product Number |
Memory Type DDR3 SDRAM |

