
MT4HTF3264AY-53EB2 | |
|---|---|
DigiKey Part Number | MT4HTF3264AY-53EB2-ND |
Manufacturer | |
Manufacturer Product Number | MT4HTF3264AY-53EB2 |
Description | MODULE DDR2 SDRAM 256MB 240UDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR2 SDRAM 256MB 240-UDIMM |
Category | Memory Size 256MB |
Manufacturer Micron Technology Inc. | Transfer Rate (Mb/s, MT/s, MHz) 533 |
Packaging Box | Package / Case 240-UDIMM |
Part Status Obsolete | Base Product Number |
Memory Type DDR2 SDRAM |

