54-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT48LC8M16A2P-6A IT:L TR

DigiKey Part Number
557-1959-2-ND - Tape & Reel (TR)
557-1959-1-ND - Cut Tape (CT)
557-1959-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MT48LC8M16A2P-6A IT:L TR
Description
IC DRAM 128MBIT PAR 54TSOP II
Customer Reference
Detailed Description
SDRAM Memory IC 128Mbit Parallel 167 MHz 5.4 ns 54-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
MT48LC8M16A2P-6A IT:L TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
8M x 16
Memory Interface
Parallel
Clock Frequency
167 MHz
Write Cycle Time - Word, Page
12ns
Access Time
5.4 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.869
Check for Additional Incoming Stock
Last Time Buy Date: 30.06.2026
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:2000
Tape & Reel (TR):2000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,58000 €5,58 €
105,19000 €51,90 €
255,03320 €125,83 €
504,91500 €245,75 €
1004,79710 €479,71 €
2504,64232 €1.160,58 €
5004,52666 €2.263,33 €
1.0004,41265 €4.412,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0004,30063 €8.601,26 €
Manufacturers Standard Package
Unit Price without VAT:5,58000 €
Unit Price with VAT:6,64020 €