
MT47H256M4HQ-5E:E TR | |
|---|---|
DigiKey Part Number | 557-1207-2-ND - Tape & Reel (TR) 557-1207-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MT47H256M4HQ-5E:E TR |
Description | IC DRAM 1GBIT PARALLEL 60FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 1Gbit Parallel 200 MHz 600 ps 60-FBGA (8x11.5) |
Datasheet | Datasheet |
EDA/CAD Models | MT47H256M4HQ-5E:E TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 256M x 4 | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 600 ps | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 60-FBGA (8x11.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,88000 € | 27,88 € |
| 10 | 23,73100 € | 237,31 € |
| 25 | 22,25760 € | 556,44 € |
| 50 | 21,20380 € | 1.060,19 € |
| 100 | 20,73440 € | 2.073,44 € |
| Unit Price without VAT: | 27,88000 € |
|---|---|
| Unit Price with VAT: | 33,17720 € |

