
MT47H128M8SH-25E:M TR | |
|---|---|
DigiKey Part Number | 557-MT47H128M8SH-25E:MTR-ND - Tape & Reel (TR) 557-MT47H128M8SH-25E:MTRCT-ND - Cut Tape (CT) 557-MT47H128M8SH-25E:MTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT47H128M8SH-25E:M TR |
Description | IC DRAM 1GBIT PARALLEL 60FBGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 1Gbit Parallel 400 MHz 400 ps 60-FBGA (8x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 400 ps | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 60-FBGA (8x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,87000 € | 3,87 € |
| 10 | 3,60900 € | 36,09 € |
| 25 | 3,50160 € | 87,54 € |
| 50 | 3,42020 € | 171,01 € |
| 100 | 3,33920 € | 333,92 € |
| 250 | 3,23252 € | 808,13 € |
| 500 | 3,15266 € | 1.576,33 € |
| 1.000 | 3,07377 € | 3.073,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,99610 € | 5.992,20 € |
| Unit Price without VAT: | 3,87000 € |
|---|---|
| Unit Price with VAT: | 4,60530 € |


