Similar
Similar
Similar

MT46V64M8TG-75E:D | |
|---|---|
DigiKey Part Number | MT46V64M8TG-75E:D-ND |
Manufacturer | |
Manufacturer Product Number | MT46V64M8TG-75E:D |
Description | IC DRAM 512MBIT PARALLEL 66TSOP |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 512Mbit Parallel 133 MHz 750 ps 66-TSOP |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 133 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Obsolete | Access Time 750 ps |
DigiKey Programmable Not Verified | Voltage - Supply 2.3V ~ 2.7V |
Memory Type Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR | Package / Case |
Memory Size | Supplier Device Package 66-TSOP |
Memory Organization 64M x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C64M8D1-5TINTR | Alliance Memory, Inc. | 0 | AS4C64M8D1-5TINTR-ND | 4,58096 € | Similar |
| IS43R86400F-5TL | ISSI, Integrated Silicon Solution Inc | 273 | 706-1552-ND | 7,50000 € | Similar |
| IS43R86400F-5TLI | ISSI, Integrated Silicon Solution Inc | 0 | 706-1553-ND | 8,23000 € | Similar |



