Similar
Similar

MT46V64M16P-75:A | |
|---|---|
DigiKey Part Number | MT46V64M16P-75:A-ND |
Manufacturer | |
Manufacturer Product Number | MT46V64M16P-75:A |
Description | IC DRAM 1GBIT PARALLEL 66TSOP |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 1Gbit Parallel 133 MHz 750 ps 66-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | MT46V64M16P-75:A Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 133 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Obsolete | Access Time 750 ps |
DigiKey Programmable Not Verified | Voltage - Supply 2.3V ~ 2.7V |
Memory Type Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR | Package / Case |
Memory Size | Supplier Device Package 66-TSOP |
Memory Organization 64M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C64M16D1-6TCN | Alliance Memory, Inc. | 51 | 1450-1332-ND | 24,72000 € | Similar |
| AS4C64M16D1-6TIN | Alliance Memory, Inc. | 175 | 1450-1333-ND | 35,50000 € | Similar |


