
MT46H64M32LFBQ-48 IT:C | |
|---|---|
DigiKey Part Number | MT46H64M32LFBQ-48IT:C-ND |
Manufacturer | |
Manufacturer Product Number | MT46H64M32LFBQ-48 IT:C |
Description | IC DRAM 2GBIT PAR 208MHZ 90VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR Memory IC 2Gbit Parallel 208 MHz 5 ns 90-VFBGA (8x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR | |
Memory Size | ||
Memory Organization | 64M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 208 MHz | |
Write Cycle Time - Word, Page | 14.4ns | |
Access Time | 5 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 90-VFBGA (8x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,00000 € | 11,00 € |
| 10 | 10,21100 € | 102,11 € |
| 25 | 9,89400 € | 247,35 € |
| 50 | 9,65540 € | 482,77 € |
| 100 | 9,41830 € | 941,83 € |
| 250 | 9,10908 € | 2.277,27 € |
| 500 | 8,87912 € | 4.439,56 € |
| Unit Price without VAT: | 11,00000 € |
|---|---|
| Unit Price with VAT: | 13,09000 € |




