cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT46H64M32L2JG-6 IT:A TR

DigiKey Part Number
MT46H64M32L2JG-6IT:ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT46H64M32L2JG-6 IT:A TR
Description
IC DRAM 2GBIT PARALLEL 168VFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR Memory IC 2Gbit Parallel 166 MHz 5 ns 168-VFBGA (12x12)
Datasheet
 Datasheet
EDA/CAD Models
MT46H64M32L2JG-6 IT:A TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR
Memory Size
Memory Organization
64M x 32
Memory Interface
Parallel
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
15ns
Access Time
5 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
168-VFBGA (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00023,75175 €23.751,75 €
Manufacturers Standard Package
Unit Price without VAT:23,75175 €
Unit Price with VAT:28,26458 €