
MT46H32M32LFB5-5 IT:B TR | |
|---|---|
DigiKey Part Number | 557-1909-2-ND - Tape & Reel (TR) 557-1909-1-ND - Cut Tape (CT) 557-1909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT46H32M32LFB5-5 IT:B TR |
Description | IC DRAM 1GBIT PARALLEL 90VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR Memory IC 1Gbit Parallel 200 MHz 5 ns 90-VFBGA (8x13) |
Datasheet | Datasheet |
EDA/CAD Models | MT46H32M32LFB5-5 IT:B TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR | |
Memory Size | ||
Memory Organization | 32M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 5 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 90-VFBGA (8x13) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,29000 € | 7,29 € |
| 10 | 6,77700 € | 67,77 € |
| 25 | 6,57000 € | 164,25 € |
| 50 | 6,41420 € | 320,71 € |
| 100 | 6,25890 € | 625,89 € |
| 250 | 6,05556 € | 1.513,89 € |
| 500 | 5,90394 € | 2.951,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,73338 € | 5.733,38 € |
| Unit Price without VAT: | 7,29000 € |
|---|---|
| Unit Price with VAT: | 8,67510 € |


