
MT46H16M32LFB5-5 IT:C | |
|---|---|
DigiKey Part Number | MT46H16M32LFB5-5IT:C-ND |
Manufacturer | |
Manufacturer Product Number | MT46H16M32LFB5-5 IT:C |
Description | IC DRAM 512MBIT PAR 90VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR Memory IC 512Mbit Parallel 200 MHz 5 ns 90-VFBGA (8x13) |
Datasheet | Datasheet |
EDA/CAD Models | MT46H16M32LFB5-5 IT:C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR | |
Memory Size | ||
Memory Organization | 16M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 5 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 90-VFBGA (8x13) | |
Base Product Number |
| Tray: | 1440 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,12000 € | 5,12 € |
| 10 | 4,77100 € | 47,71 € |
| 25 | 4,62800 € | 115,70 € |
| 50 | 4,51960 € | 225,98 € |
| 100 | 4,41140 € | 441,14 € |
| 250 | 4,26948 € | 1.067,37 € |
| 500 | 4,16332 € | 2.081,66 € |
| 1.440 | 4,00420 € | 5.766,05 € |
| Unit Price without VAT: | 5,12000 € |
|---|---|
| Unit Price with VAT: | 6,09280 € |



