
MT41K512M8DA-107:P TR | |
|---|---|
DigiKey Part Number | 557-MT41K512M8DA-107:PTR-ND - Tape & Reel (TR) 557-MT41K512M8DA-107:PTRCT-ND - Cut Tape (CT) 557-MT41K512M8DA-107:PTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT41K512M8DA-107:P TR |
Description | IC DRAM 4GBIT PAR 78FBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 78-FBGA (8x10.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-FBGA (8x10.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,07000 € | 7,07 € |
| 10 | 6,57400 € | 65,74 € |
| 25 | 6,37240 € | 159,31 € |
| 50 | 6,22040 € | 311,02 € |
| 100 | 6,06930 € | 606,93 € |
| 250 | 5,87168 € | 1.467,92 € |
| 500 | 5,84086 € | 2.920,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,87220 € | 11.744,40 € |
| Unit Price without VAT: | 7,07000 € |
|---|---|
| Unit Price with VAT: | 8,41330 € |



