
MT41K512M8DA-107 AAT:P TR | |
|---|---|
DigiKey Part Number | 557-2007-2-ND - Tape & Reel (TR) 557-2007-1-ND - Cut Tape (CT) 557-2007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT41K512M8DA-107 AAT:P TR |
Description | IC DRAM 4GBIT PAR 78FBGA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 78-FBGA (8x10.5) |
Datasheet | Datasheet |
EDA/CAD Models | MT41K512M8DA-107 AAT:P TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-FBGA (8x10.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,32000 € | 9,32 € |
| 10 | 8,65000 € | 86,50 € |
| 25 | 8,38240 € | 209,56 € |
| 50 | 8,18060 € | 409,03 € |
| 100 | 7,98030 € | 798,03 € |
| 250 | 7,77020 € | 1.942,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 6,34820 € | 12.696,40 € |
| Unit Price without VAT: | 9,32000 € |
|---|---|
| Unit Price with VAT: | 11,09080 € |


