MT41K512M8DA-107 AAT:P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT41K512M8DA-093:P

DigiKey Part Number
MT41K512M8DA-093:P-ND
Manufacturer
Manufacturer Product Number
MT41K512M8DA-093:P
Description
IC DRAM 4GBIT PAR 78FBGA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 4Gbit Parallel 1.066 GHz 20 ns 78-FBGA (8x10.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3L
Memory Size
Memory Organization
512M x 8
Memory Interface
Parallel
Clock Frequency
1.066 GHz
Write Cycle Time - Word, Page
-
Access Time
20 ns
Voltage - Supply
1.283V ~ 1.45V
Operating Temperature
0°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
78-FBGA (8x10.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.518
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18,14000 €8,14 €
107,55900 €75,59 €
257,32800 €183,20 €
507,15360 €357,68 €
1006,97970 €697,97 €
2506,75240 €1.688,10 €
5006,58294 €3.291,47 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,14000 €
Unit Price with VAT:9,68660 €