MT41K128M16JT-107:K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT41K256M16TW-107 XIT:P TR

DigiKey Part Number
557-2006-2-ND - Tape & Reel (TR)
557-2006-1-ND - Cut Tape (CT)
557-2006-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MT41K256M16TW-107 XIT:P TR
Description
IC DRAM 4GBIT PAR 96FBGA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 96-FBGA (8x14)
Datasheet
 Datasheet
EDA/CAD Models
MT41K256M16TW-107 XIT:P TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3L
Memory Size
Memory Organization
256M x 16
Memory Interface
Parallel
Clock Frequency
933 MHz
Write Cycle Time - Word, Page
-
Access Time
20 ns
Voltage - Supply
1.283V ~ 1.45V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-FBGA (8x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.415
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,15000 €8,15 €
107,57200 €75,72 €
257,33920 €183,48 €
507,16320 €358,16 €
1006,98850 €698,85 €
2506,76588 €1.691,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0007,19793 €14.395,86 €
Manufacturers Standard Package
Unit Price without VAT:8,15000 €
Unit Price with VAT:9,69850 €