
MT41K256M16TW-107 AUT:P TR | |
|---|---|
DigiKey Part Number | 557-MT41K256M16TW-107AUT:PTR-ND - Tape & Reel (TR) 557-MT41K256M16TW-107AUT:PTRCT-ND - Cut Tape (CT) 557-MT41K256M16TW-107AUT:PTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT41K256M16TW-107 AUT:P TR |
Description | IC DRAM 4GBIT PAR 96FBGA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 96-FBGA (9x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 256M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 125°C (TC) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (9x14) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,83000 € | 8,83 € |
| 10 | 8,20000 € | 82,00 € |
| 25 | 7,94800 € | 198,70 € |
| 50 | 7,75820 € | 387,91 € |
| 100 | 7,56950 € | 756,95 € |
| 250 | 7,32240 € | 1.830,60 € |
| 500 | 7,13838 € | 3.569,19 € |
| 1.000 | 6,95745 € | 6.957,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 6,78010 € | 13.560,20 € |
| Unit Price without VAT: | 8,83000 € |
|---|---|
| Unit Price with VAT: | 10,50770 € |





