
MT41K128M16JT-107:K | |
|---|---|
DigiKey Part Number | MT41K128M16JT-107:K-ND |
Manufacturer | |
Manufacturer Product Number | MT41K128M16JT-107:K |
Description | IC DRAM 2GBIT PAR 96FBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 2Gbit Parallel 933 MHz 20 ns 96-FBGA (8x14) |
Datasheet | Datasheet |
EDA/CAD Models | MT41K128M16JT-107:K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 128M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (8x14) | |
Base Product Number |
| Bulk: | 1224 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 10 | 3,71000 € | 37,10 € |
| 25 | 3,60000 € | 90,00 € |
| 50 | 3,51620 € | 175,81 € |
| 100 | 3,43290 € | 343,29 € |
| 250 | 3,32320 € | 830,80 € |
| 500 | 3,24106 € | 1.620,53 € |
| 1.224 | 3,13649 € | 3.839,06 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,73620 € |


