
MT41J128M16JT-093:K TR | |
|---|---|
DigiKey Part Number | 557-MT41J128M16JT-093:KTR-ND - Tape & Reel (TR) 557-MT41J128M16JT-093:KTRCT-ND - Cut Tape (CT) 557-MT41J128M16JT-093:KTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT41J128M16JT-093:K TR |
Description | IC DRAM 2GBIT PAR 96FBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 2Gbit Parallel 1.066 GHz 20 ns 96-FBGA (8x14) |
Datasheet | Datasheet |
EDA/CAD Models | MT41J128M16JT-093:K TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3 | |
Memory Size | ||
Memory Organization | 128M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 1.066 GHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 20 ns | |
Voltage - Supply | 1.425V ~ 1.575V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (8x14) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 10 | 3,71000 € | 37,10 € |
| 25 | 3,60000 € | 90,00 € |
| 50 | 3,51620 € | 175,81 € |
| 100 | 3,43290 € | 343,29 € |
| 250 | 3,32320 € | 830,80 € |
| 500 | 3,24106 € | 1.620,53 € |
| 1.000 | 3,15992 € | 3.159,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,08003 € | 6.160,06 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,73620 € |




