MT40A512M16TB-062E IT:R TR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: 65,06000 €
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: 71,30000 €
Datasheet
Image for MT40A512M16TB-062E IT:R TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT40A512M16TB-062E IT:R TR

DigiKey Part Number
557-MT40A512M16TB-062EIT:RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT40A512M16TB-062E IT:R TR
Description
IC DRAM 8GBIT PARALLEL 96FBGA
Customer Reference
Detailed Description
SDRAM - DDR4 Memory IC 8Gbit Parallel 1.6 GHz 19 ns 96-FBGA (7.5x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR4
Memory Size
Memory Organization
512M x 16
Memory Interface
Parallel
Clock Frequency
1.6 GHz
Write Cycle Time - Word, Page
15ns
Access Time
19 ns
Voltage - Supply
1.14V ~ 1.26V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-FBGA (7.5x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes