MT40A4G4SA-062E PS:F is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: 126,93000 €
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 389
Unit Price: 145,17000 €
Datasheet
MT40A1G8SA-062E:R TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT40A4G4SA-062E PS:F

DigiKey Part Number
557-MT40A4G4SA-062EPS:F-ND
Manufacturer
Manufacturer Product Number
MT40A4G4SA-062E PS:F
Description
IC DRAM 16GBIT PAR 78FBGA
Customer Reference
Detailed Description
SDRAM - DDR4 Memory IC 16Gbit Parallel 1.5 GHz 19 ns 78-FBGA (7.5x11)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR4
Memory Size
Memory Organization
4G x 4
Memory Interface
Parallel
Clock Frequency
1.5 GHz
Write Cycle Time - Word, Page
15ns
Access Time
19 ns
Voltage - Supply
1.14V ~ 1.26V
Operating Temperature
0°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
78-FBGA (7.5x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes