Parametric Equivalent
Parametric Equivalent

MT40A2G4SA-062E PS:R | |
|---|---|
DigiKey Part Number | 557-MT40A2G4SA-062EPS:R-ND |
Manufacturer | |
Manufacturer Product Number | MT40A2G4SA-062E PS:R |
Description | IC DRAM 8GBIT PARALLEL 78FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 8Gbit Parallel 1.6 GHz 19 ns 78-FBGA (7.5x11) |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 1.6 GHz |
Packaging Bulk | Write Cycle Time - Word, Page 15ns |
Part Status Obsolete | Access Time 19 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.14V ~ 1.26V |
Memory Type Volatile | Operating Temperature 0°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR4 | Package / Case |
Memory Size | Supplier Device Package 78-FBGA (7.5x11) |
Memory Organization 2G x 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT40A2G4SA-062E:R | Micron Technology Inc. | 0 | 557-MT40A2G4SA-062E:R-ND | 43,29663 € | Parametric Equivalent |
| MT40A2G4SA-062E:R TR | Micron Technology Inc. | 0 | 557-MT40A2G4SA-062E:RTR-ND | 43,29663 € | Parametric Equivalent |


