MT40A1G8SA-062E:R TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 98
Unit Price: 96,09000 €
Datasheet
SDRAM - DDR4 Memory IC 8Gbit Parallel 1.6 GHz 19 ns 78-FBGA (7.5x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT40A1G8SA-062E:R TR

DigiKey Part Number
557-MT40A1G8SA-062E:RTR-ND - Tape & Reel (TR)
557-MT40A1G8SA-062E:RTRCT-ND - Cut Tape (CT)
557-MT40A1G8SA-062E:RTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MT40A1G8SA-062E:R TR
Description
IC DRAM 8GBIT PARALLEL 78FBGA
Customer Reference
Detailed Description
SDRAM - DDR4 Memory IC 8Gbit Parallel 1.6 GHz 19 ns 78-FBGA (7.5x11)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR4
Memory Size
Memory Organization
1G x 8
Memory Interface
Parallel
Clock Frequency
1.6 GHz
Write Cycle Time - Word, Page
15ns
Access Time
19 ns
Voltage - Supply
1.14V ~ 1.26V
Operating Temperature
0°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
78-FBGA (7.5x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types