
MT36LSDT25672G-13EC2 | |
|---|---|
DigiKey Part Number | MT36LSDT25672G-13EC2-ND |
Manufacturer | |
Manufacturer Product Number | MT36LSDT25672G-13EC2 |
Description | MODULE SDRAM 2GB 168RDIMM |
Customer Reference | |
Detailed Description | Memory Module SDRAM 2GB 168-RDIMM |
Datasheet | Datasheet |
EDA/CAD Models | MT36LSDT25672G-13EC2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Memory Type | SDRAM | |
Memory Size | 2GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 133 | |
Package / Case | 168-RDIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1.313,84960 € | 131.384,96 € |
| Unit Price without VAT: | 1.313,84960 € |
|---|---|
| Unit Price with VAT: | 1.563,48102 € |

