
MT36JSF2G72PZ-1G9E1 | |
|---|---|
DigiKey Part Number | MT36JSF2G72PZ-1G9E1-ND |
Manufacturer | |
Manufacturer Product Number | MT36JSF2G72PZ-1G9E1 |
Description | MODULE DDR3 SDRAM 16GB 240RDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR3 SDRAM 16GB 240-RDIMM |
EDA/CAD Models | MT36JSF2G72PZ-1G9E1 Models |
Category | Memory Type DDR3 SDRAM |
Manufacturer Micron Technology Inc. | Memory Size 16GB |
Packaging Tray | Transfer Rate (Mb/s, MT/s, MHz) 1866 |
Part Status Obsolete | Package / Case 240-RDIMM |

