FLASH - NAND (SLC) Memory IC 8Gbit SPI 83 MHz 7 ns 24-T-PBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT29F8G01ADBFD12-AAT:F

DigiKey Part Number
557-MT29F8G01ADBFD12-AAT:F-ND
Manufacturer
Manufacturer Product Number
MT29F8G01ADBFD12-AAT:F
Description
SLC 8GBIT SPI 1.8V 24TBGA AAT
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 8Gbit SPI 83 MHz 7 ns 24-T-PBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
83 MHz
Mfr
Access Time
7 ns
Packaging
Tray
Voltage - Supply
1.7V ~ 1.95V
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
Memory Type
Non-Volatile
Grade
Automotive
Memory Format
Qualification
AEC-Q100
Technology
FLASH - NAND (SLC)
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
8G x 1
Supplier Device Package
24-T-PBGA (6x8)
Memory Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:1122
All prices are in EUR
Tray
QuantityUnit PriceExt Price
143,38000 €43,38 €
1040,09400 €400,94 €
2538,79920 €969,98 €
5037,83220 €1.891,61 €
10036,87870 €3.687,87 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:43,38000 €
Unit Price with VAT:51,62220 €