
MT29F4T08EMLCHD4-R:C TR | |
|---|---|
DigiKey Part Number | 557-MT29F4T08EMLCHD4-R:CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT29F4T08EMLCHD4-R:C TR |
Description | IC FLASH 4TBIT FBGA |
Customer Reference | |
Detailed Description | Memory IC 4Tbit |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Memory Size | ||
Memory Organization | 512G x 8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 170,46498 € | 340.929,96 € |
| Unit Price without VAT: | 170,46498 € |
|---|---|
| Unit Price with VAT: | 202,85333 € |

