
MT29F4G08ABADAWP-IT:D TR | |
|---|---|
DigiKey Part Number | 557-1541-2-ND - Tape & Reel (TR) 557-1541-1-ND - Cut Tape (CT) 557-1541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT29F4G08ABADAWP-IT:D TR |
Description | IC FLASH 4GBIT PARALLEL 48TSOP I |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 4Gbit Parallel 48-TSOP I |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
| Tape & Reel (TR): | 80000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,48000 € | 5,48 € |
| 10 | 5,10400 € | 51,04 € |
| 25 | 4,95000 € | 123,75 € |
| 50 | 4,83400 € | 241,70 € |
| 100 | 4,71800 € | 471,80 € |
| 250 | 4,56580 € | 1.141,45 € |
| 500 | 4,45212 € | 2.226,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,20785 € | 3.207,85 € |
| 2.000 | 3,17262 € | 6.345,24 € |
| Unit Price without VAT: | 5,48000 € |
|---|---|
| Unit Price with VAT: | 6,52120 € |







