
MT29F4G08ABADAH4-AATX:D TR | |
|---|---|
DigiKey Part Number | MT29F4G08ABADAH4-AATX:DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT29F4G08ABADAH4-AATX:D TR |
Description | IC FLASH 4GBIT PARALLEL 63VFBGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 4Gbit Parallel 63-VFBGA (9x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 63-VFBGA (9x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,15920 € | 5.159,20 € |
| Unit Price without VAT: | 5,15920 € |
|---|---|
| Unit Price with VAT: | 6,13945 € |


