
MT29F32G08CBADAWP-M:D | |
|---|---|
DigiKey Part Number | MT29F32G08CBADAWP-M:D-ND |
Manufacturer | |
Manufacturer Product Number | MT29F32G08CBADAWP-M:D |
Description | IC FLASH 32GBIT PAR 48TSOP I |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 32Gbit Parallel 48-TSOP I |
Category | Memory Organization 4G x 8 |
Mfr | Memory Interface Parallel |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 48-TSOP I |
Technology FLASH - NAND | Base Product Number |
Memory Size |

