MFR Recommended

MT29F32G08ABAAAM73A3WC1P | |
|---|---|
DigiKey Part Number | MT29F32G08ABAAAM73A3WC1P-ND |
Manufacturer | |
Manufacturer Product Number | MT29F32G08ABAAAM73A3WC1P |
Description | IC FLASH 32GBIT PARALLEL DIE |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 32Gbit Parallel Die |
Datasheet | Datasheet |
Category | Memory Organization 4G x 8 |
Mfr | Memory Interface Parallel |
Packaging Bulk | Voltage - Supply 2.7V ~ 3.6V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package Die |
Technology FLASH - NAND | Base Product Number |
Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT29F32G08ABEABM73A3WC1L | Micron Technology Inc. | 0 | 557-MT29F32G08ABEABM73A3WC1L-ND | 33,21000 € | MFR Recommended |

