Image for MT29F2G08ABBGAM79A3WC1L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT29F2G08ABBGAM79A3WC1L

DigiKey Part Number
557-MT29F2G08ABBGAM79A3WC1L-ND
Manufacturer
Manufacturer Product Number
MT29F2G08ABBGAM79A3WC1L
Description
IC FLASH 2GBIT PARALLEL DIE
Customer Reference
Detailed Description
FLASH - NAND Memory IC 2Gbit Parallel Die
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
256M x 8
Mfr
Memory Interface
Parallel
Packaging
Bulk
Voltage - Supply
1.7V ~ 1.95V
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Memory Type
Non-Volatile
Package / Case
Memory Format
Supplier Device Package
Die
Technology
FLASH - NAND
Base Product Number
Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.2276,42643 €14.311,66 €
Manufacturers Standard Package
Unit Price without VAT:6,42643 €
Unit Price with VAT:7,64745 €