
MT29F2G08ABAGAWP-ITE:G | |
|---|---|
DigiKey Part Number | 557-1800-ND |
Manufacturer | |
Manufacturer Product Number | MT29F2G08ABAGAWP-ITE:G |
Description | IC FLASH 2GBIT PARALLEL 48TSOP I |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 2Gbit Parallel 48-TSOP I |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 2,05500 € | 20,55 € |
| 25 | 1,99560 € | 49,89 € |
| 50 | 1,95020 € | 97,51 € |
| 100 | 1,90490 € | 190,49 € |
| 250 | 1,84508 € | 461,27 € |
| 960 | 1,75814 € | 1.687,81 € |
| 1.920 | 1,71410 € | 3.291,07 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |



