Similar

MT29F2G08ABAGAM79A3WC1 | |
|---|---|
DigiKey Part Number | MT29F2G08ABAGAM79A3WC1-ND |
Manufacturer | |
Manufacturer Product Number | MT29F2G08ABAGAM79A3WC1 |
Description | IC FLASH 2GBIT PARALLEL DIE |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 2Gbit Parallel Die |
Category | Memory Organization 256M x 8 |
Mfr | Memory Interface Parallel |
Packaging Bulk | Voltage - Supply 2.7V ~ 3.6V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package Die |
Technology FLASH - NAND | Base Product Number |
Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT29F2G08ABAGAM79A3WC1L | Micron Technology Inc. | 0 | 557-MT29F2G08ABAGAM79A3WC1L-ND | 7,70000 € | Similar |

