
MT29F2G08ABAGAH4-AAT:G | |
|---|---|
DigiKey Part Number | 557-MT29F2G08ABAGAH4-AAT:G-ND |
Manufacturer | |
Manufacturer Product Number | MT29F2G08ABAGAH4-AAT:G |
Description | IC FLASH 2GBIT PARALLEL 63VFBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 2Gbit Parallel 20 ns 63-VFBGA (9x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 20ns | |
Access Time | 20 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 63-VFBGA (9x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,64000 € | 3,64 € |
| 10 | 3,39900 € | 33,99 € |
| 25 | 3,29760 € | 82,44 € |
| 50 | 3,22100 € | 161,05 € |
| 100 | 3,14460 € | 314,46 € |
| 250 | 3,04404 € | 761,01 € |
| 500 | 2,96878 € | 1.484,39 € |
| 1.260 | 2,86986 € | 3.616,02 € |
| Unit Price without VAT: | 3,64000 € |
|---|---|
| Unit Price with VAT: | 4,33160 € |







