
MT29F2G08ABAEAWP-AATX:E TR | |
|---|---|
DigiKey Part Number | 557-1854-2-ND - Tape & Reel (TR) 557-1854-1-ND - Cut Tape (CT) 557-1854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT29F2G08ABAEAWP-AATX:E TR |
Description | IC FLASH 2GBIT PARALLEL 48TSOP I |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 2Gbit Parallel 48-TSOP I |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,54000 € | 4,54 € |
| 10 | 4,23300 € | 42,33 € |
| 25 | 4,10720 € | 102,68 € |
| 50 | 4,01140 € | 200,57 € |
| 100 | 3,91580 € | 391,58 € |
| 250 | 3,79012 € | 947,53 € |
| 500 | 3,69616 € | 1.848,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,60338 € | 3.603,38 € |
| 2.000 | 3,51213 € | 7.024,26 € |
| Unit Price without VAT: | 4,54000 € |
|---|---|
| Unit Price with VAT: | 5,40260 € |









