
MT29F256G08EBHBFB16C3WC1-R | |
|---|---|
DigiKey Part Number | 557-MT29F256G08EBHBFB16C3WC1-R-ND |
Manufacturer | |
Manufacturer Product Number | MT29F256G08EBHBFB16C3WC1-R |
Description | IC FLASH 256GBIT DIE |
Customer Reference | |
Detailed Description | Memory IC 256Gbit Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Memory Size | ||
Memory Organization | 32G x 8 | |
Package / Case | ||
Supplier Device Package | Die | |
Base Product Number |

