
MT29F1T08EELEEJ4-R:E | |
|---|---|
DigiKey Part Number | 557-MT29F1T08EELEEJ4-R:E-ND |
Manufacturer | |
Manufacturer Product Number | MT29F1T08EELEEJ4-R:E |
Description | IC FLASH 1TBIT VBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 1Tbit Parallel 132-VBGA (12x18) |
Category | Memory Organization 128G x 8 |
Mfr | Memory Interface Parallel |
Packaging Box | Voltage - Supply 2.6V ~ 3.6V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 132-VBGA (12x18) |
Technology FLASH - NAND (TLC) | Base Product Number |
Memory Size |

