
MT29F1G08ABBEAM68M3WC1L | |
|---|---|
DigiKey Part Number | 557-MT29F1G08ABBEAM68M3WC1L-ND |
Manufacturer | |
Manufacturer Product Number | MT29F1G08ABBEAM68M3WC1L |
Description | IC FLASH 1GBIT DIE |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 1Gbit Die |
Category | Memory Size |
Mfr | Memory Organization 128M x 8 |
Packaging Bulk | Voltage - Supply 1.7V ~ 1.95V |
Part Status Last Time Buy | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package Die |
Technology FLASH - NAND (SLC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,19000 € | 7,19 € |
| Unit Price without VAT: | 7,19000 € |
|---|---|
| Unit Price with VAT: | 8,55610 € |

